
MFC-OG-10G | |
|---|---|
DigiKey Part Number | 2220-MFC-OG-10G-ND |
Manufacturer | |
Manufacturer Product Number | MFC-OG-10G |
Description | CLEANING CLOTH ELEC EQUIP 10X10" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cleaning Cloth Electronic Equipment 1 (10" L x 10" W) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cleaner, Treatment Type | Cleaning Cloth | |
Usage | Electronic Equipment | |
Specifications | Microfiber, Nonabrasive | |
Quantity | 1 (10" L x 10" W) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,94000 Kč | 145,94 Kč |
| Unit Price without VAT: | 145,94000 Kč |
|---|---|
| Unit Price with VAT: | 176,58740 Kč |





