
L260-G8 | |
|---|---|
DigiKey Part Number | 2220-L260-G8-ND |
Manufacturer | |
Manufacturer Product Number | L260-G8 |
Description | L260GP, SQUEEZE TUBE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lithium Grease Lubricant Jar, 7.972 oz (226g) Amber |
Datasheet | Datasheet |
Category | Color Amber |
Manufacturer CAIG Laboratories, Inc. | Form Jar, 7.972 oz (226g) |
Series | Features Lubricant |
Packaging Bulk | Shelf Life 60 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Type Lithium Grease |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 775,88000 Kč | 775,88 Kč |
| Unit Price without VAT: | 775,88000 Kč |
|---|---|
| Unit Price with VAT: | 938,81480 Kč |

