


K-D1W-50 | |
|---|---|
DigiKey Part Number | 2220-K-D1W-50-ND |
Manufacturer | |
Manufacturer Product Number | K-D1W-50 |
Description | DEOXIT D-SERIES WIPES 50/BAG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wipes General Purpose 3" x 3.5" |
Datasheet | Datasheet |
Category | Type Wipes |
Manufacturer CAIG Laboratories, Inc. | Applications General Purpose |
Packaging Retail Package | Size 3" x 3.5" |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 833,18000 Kč | 833,18 Kč |
| Unit Price without VAT: | 833,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 008,14780 Kč |


