
K-2C | |
|---|---|
DigiKey Part Number | 2220-K-2C-ND |
Manufacturer | |
Manufacturer Product Number | K-2C |
Description | ESSENTIALS KIT - BRUSH BOTTLES W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cleaner General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | - | |
Applications | General Purpose | |
Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,89000 Kč | 607,89 Kč |
| Unit Price without VAT: | 607,89000 Kč |
|---|---|
| Unit Price with VAT: | 735,54690 Kč |


