
G100L-2C | |
|---|---|
DigiKey Part Number | 2220-G100L-2C-ND |
Manufacturer | |
Manufacturer Product Number | G100L-2C |
Description | LIQUID, SQUEEZE TUBE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cleaner Contacts 2ml |
Datasheet | Datasheet |
Category | Type Cleaner |
Manufacturer CAIG Laboratories, Inc. | Applications Contacts |
Series | Size 2ml |
Packaging Bulk | Storage/Refrigeration Temperature 120°F (49°C) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,66000 Kč | 186,66 Kč |
| Unit Price without VAT: | 186,66000 Kč |
|---|---|
| Unit Price with VAT: | 225,85860 Kč |



