Image for G100L-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G100L-2

DigiKey Part Number
2220-G100L-2-ND
Manufacturer
Manufacturer Product Number
G100L-2
Description
STATIC CONTROL / CLEAN ROOM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cleaner Contacts 59ml
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAIG Laboratories, Inc.
Series
Packaging
Can
Part Status
Active
Type
Cleaner
Chemical Component
-
Applications
Contacts
Size
59ml
Shelf Life
-
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Can
QuantityUnit PriceExt Price
12 288,78000 Kč2 288,78 Kč
Manufacturers Standard Package
Unit Price without VAT:2 288,78000 Kč
Unit Price with VAT:2 769,42380 Kč