Image for G100FW-3X3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G100FW-3X3

DigiKey Part Number
2220-G100FW-3X3-ND
Manufacturer
Manufacturer Product Number
G100FW-3X3
Description
STATIC CONTROL / CLEAN ROOM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wipes General Purpose 3" x 3"
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAIG Laboratories, Inc.
Series
Packaging
Canister
Part Status
Active
Type
Wipes
Chemical Component
-
Applications
General Purpose
Size
3" x 3"
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Canister
QuantityUnit PriceExt Price
12 056,75000 Kč2 056,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2 056,75000 Kč
Unit Price with VAT:2 488,66750 Kč