
F100L-L2C | |
|---|---|
DigiKey Part Number | 2220-F100L-L2C-ND |
Manufacturer | |
Manufacturer Product Number | F100L-L2C |
Description | LIQUID, SQUEEZE TUBE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cleaner, Lubricant Contacts 2ml |
Datasheet | Datasheet |
Category | Type Cleaner, Lubricant |
Manufacturer CAIG Laboratories, Inc. | Applications Contacts |
Series | Size 2ml |
Packaging Bulk | Storage/Refrigeration Temperature 120°F (49°C) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,80000 Kč | 165,80 Kč |
| Unit Price without VAT: | 165,80000 Kč |
|---|---|
| Unit Price with VAT: | 200,61800 Kč |










