
D100L-B2C | |
|---|---|
DigiKey Part Number | 2220-D100L-B2C-ND |
Manufacturer | |
Manufacturer Product Number | D100L-B2C |
Description | DEOXIT FOR BATTERIES, CONNECTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cleaner Electronics 2ml |
Datasheet | Datasheet |
Category | Applications Electronics |
Manufacturer CAIG Laboratories, Inc. | Size 2ml |
Series | Shelf Life 60 Months |
Packaging Retail Package | Shelf Life Start Date of Manufacture |
Part Status Active | Storage/Refrigeration Temperature 120°F (49°C) |
Type Cleaner | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,95000 Kč | 144,95 Kč |
| Unit Price without VAT: | 144,95000 Kč |
|---|---|
| Unit Price with VAT: | 175,38950 Kč |



