
CW100P | |
|---|---|
DigiKey Part Number | 2220-CW100P-ND |
Manufacturer | |
Manufacturer Product Number | CW100P |
Description | CIRCUITWRITER PRECISION PEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Conductive Ink Conductive Pen, 0.212 oz (6g) Silver |
Datasheet | Datasheet |
Category | Color Silver |
Manufacturer CAIG Laboratories, Inc. | Form Pen, 0.212 oz (6g) |
Series | Features Conductive |
Packaging Bulk | Shelf Life 12 Months |
Part Status Active | Storage/Refrigeration Temperature 120°F (49°C) |
Type Conductive Ink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,33000 Kč | 666,33 Kč |
| Unit Price without VAT: | 666,33000 Kč |
|---|---|
| Unit Price with VAT: | 806,25930 Kč |







