
USF371-20.0M-0.1%-5PPM | |
|---|---|
DigiKey Part Number | USF371-20.0M-B-5PPM-ND |
Manufacturer | |
Manufacturer Product Number | USF371-20.0M-0.1%-5PPM |
Description | RES 20M OHM 0.1% 3/4W RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±0.1% 0.75W, 3/4W Through Hole Resistor Radial Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.500" L x 0.075" W (38.10mm x 1.91mm) | |
Height - Seated (Max) | 0.520" (13.21mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,90000 Kč | 645,90 Kč |
| 10 | 563,39700 Kč | 5 633,97 Kč |
| 25 | 544,44440 Kč | 13 611,11 Kč |
| 50 | 533,45420 Kč | 26 672,71 Kč |
| 100 | 524,70010 Kč | 52 470,01 Kč |
| 250 | 515,79152 Kč | 128 947,88 Kč |
| Unit Price without VAT: | 645,90000 Kč |
|---|---|
| Unit Price with VAT: | 781,53900 Kč |

