
USF370-5.00M-0.1%-5PPM | |
|---|---|
DigiKey Part Number | USF370-5.00M-B-5PPM-ND |
Manufacturer | |
Manufacturer Product Number | USF370-5.00M-0.1%-5PPM |
Description | RES 5M OHM 0.1% 3/4W RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms ±0.1% 0.75W, 3/4W Through Hole Resistor Radial Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.500" L x 0.075" W (38.10mm x 1.91mm) | |
Height - Seated (Max) | 0.520" (13.21mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,24000 Kč | 594,24 Kč |
| 10 | 515,85800 Kč | 5 158,58 Kč |
| 25 | 497,85400 Kč | 12 446,35 Kč |
| 50 | 487,41400 Kč | 24 370,70 Kč |
| 100 | 479,09670 Kč | 47 909,67 Kč |
| 250 | 470,63404 Kč | 117 658,51 Kč |
| Unit Price without VAT: | 594,24000 Kč |
|---|---|
| Unit Price with VAT: | 719,03040 Kč |

