
USF370-2.00M-0.01%-5PPM | |
|---|---|
DigiKey Part Number | USF370-2.00M-T-5PPM-ND |
Manufacturer | |
Manufacturer Product Number | USF370-2.00M-0.01%-5PPM |
Description | RES 2M OHM 0.01% 3/4W RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±0.01% 0.75W, 3/4W Through Hole Resistor Radial Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.500" L x 0.075" W (38.10mm x 1.91mm) | |
Height - Seated (Max) | 0.520" (13.21mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 874,57000 Kč | 874,57 Kč |
| 10 | 777,55600 Kč | 7 775,56 Kč |
| 25 | 755,26440 Kč | 18 881,61 Kč |
| 50 | 742,33380 Kč | 37 116,69 Kč |
| 100 | 730,15510 Kč | 73 015,51 Kč |
| 250 | 721,54168 Kč | 180 385,42 Kč |
| Unit Price without VAT: | 874,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 058,22970 Kč |

