10 MOhms ±0.1% 0.75W, 3/4W Through Hole Resistor Radial Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USF370-10.0M-0.1%-5PPM

DigiKey Part Number
USF370-10.0M-B-5PPM-ND
Manufacturer
Manufacturer Product Number
USF370-10.0M-0.1%-5PPM
Description
RES 10M OHM 0.1% 3/4W RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 MOhms ±0.1% 0.75W, 3/4W Through Hole Resistor Radial Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
-
Size / Dimension
1.500" L x 0.075" W (38.10mm x 1.91mm)
Height - Seated (Max)
0.520" (13.21mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1620,70000 Kč620,70 Kč
10540,25800 Kč5 402,58 Kč
25521,77520 Kč13 044,38 Kč
50511,04520 Kč25 552,26 Kč
100502,50100 Kč50 250,10 Kč
250493,80408 Kč123 451,02 Kč
Manufacturers Standard Package
Unit Price without VAT:620,70000 Kč
Unit Price with VAT:751,04700 Kč