
USF370-1.00M-0.1%-5PPM | |
|---|---|
DigiKey Part Number | USF370-1.00M-B-5PPM-ND |
Manufacturer | |
Manufacturer Product Number | USF370-1.00M-0.1%-5PPM |
Description | RES 1M OHM 0.1% 3/4W RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.75W, 3/4W Through Hole Resistor Radial Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.500" L x 0.075" W (38.10mm x 1.91mm) | |
Height - Seated (Max) | 0.520" (13.21mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,59000 Kč | 462,59 Kč |
| 10 | 395,58100 Kč | 3 955,81 Kč |
| 25 | 380,18120 Kč | 9 504,53 Kč |
| 50 | 371,24040 Kč | 18 562,02 Kč |
| 100 | 364,12210 Kč | 36 412,21 Kč |
| 250 | 356,88200 Kč | 89 220,50 Kč |
| 500 | 352,68240 Kč | 176 341,20 Kč |
| Unit Price without VAT: | 462,59000 Kč |
|---|---|
| Unit Price with VAT: | 559,73390 Kč |

