1 MOhms ±0.01% 0.75W, 3/4W Through Hole Resistor Radial Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USF370-1.00M-0.01%-5PPM

DigiKey Part Number
USF370-1.00M-T-5PPM-ND
Manufacturer
Manufacturer Product Number
USF370-1.00M-0.01%-5PPM
Description
RES 1M OHM 0.01% 3/4W RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.01% 0.75W, 3/4W Through Hole Resistor Radial Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
-
Size / Dimension
1.500" L x 0.075" W (38.10mm x 1.91mm)
Height - Seated (Max)
0.520" (13.21mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1717,29000 Kč717,29 Kč
10631,24200 Kč6 312,42 Kč
25611,47000 Kč15 286,75 Kč
50600,00940 Kč30 000,47 Kč
100590,87950 Kč59 087,95 Kč
250581,58664 Kč145 396,66 Kč
Manufacturers Standard Package
Unit Price without VAT:717,29000 Kč
Unit Price with VAT:867,92090 Kč