50 kOhms ±0.01% 0.333W, 1/3W Through Hole Resistor Radial Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USF340-50.0K-0.01%-5PPM

DigiKey Part Number
USF340-50.0K-T-5PPM-ND
Manufacturer
Manufacturer Product Number
USF340-50.0K-0.01%-5PPM
Description
RES 50K OHM 0.01% 1/3W RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 kOhms ±0.01% 0.333W, 1/3W Through Hole Resistor Radial Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.750" L x 0.075" W (19.05mm x 1.91mm)
Height - Seated (Max)
0.395" (10.04mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1372,50000 Kč372,50 Kč
10313,92000 Kč3 139,20 Kč
25300,48120 Kč7 512,03 Kč
50292,68280 Kč14 634,14 Kč
100286,47570 Kč28 647,57 Kč
250280,15952 Kč70 039,88 Kč
500276,49704 Kč138 248,52 Kč
Manufacturers Standard Package
Unit Price without VAT:372,50000 Kč
Unit Price with VAT:450,72500 Kč