
USF340-5.00M-0.1%-5PPM | |
|---|---|
DigiKey Part Number | 683-USF340-5.00M-0.1%-5PPM-ND |
Manufacturer | |
Manufacturer Product Number | USF340-5.00M-0.1%-5PPM |
Description | RES 5M OHM 0.1% 1/3W RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms ±0.1% 0.333W, 1/3W Through Hole Resistor Radial Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.750" L x 0.075" W (19.05mm x 1.91mm) | |
Height - Seated (Max) | 0.395" (10.04mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,92000 Kč | 355,92 Kč |
| 10 | 299,05400 Kč | 2 990,54 Kč |
| 25 | 286,00120 Kč | 7 150,03 Kč |
| 50 | 276,28320 Kč | 13 814,16 Kč |
| 100 | 266,73340 Kč | 26 673,34 Kč |
| 250 | 258,57692 Kč | 64 644,23 Kč |
| 500 | 253,82172 Kč | 126 910,86 Kč |
| Unit Price without VAT: | 355,92000 Kč |
|---|---|
| Unit Price with VAT: | 430,66320 Kč |

