
USF340-20.0M-0.1%-5PPM | |
|---|---|
DigiKey Part Number | USF340-20.0M-B-5PPM-ND |
Manufacturer | |
Manufacturer Product Number | USF340-20.0M-0.1%-5PPM |
Description | RES 20M OHM 0.1% 1/3W RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±0.1% 0.333W, 1/3W Through Hole Resistor Radial Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.750" L x 0.075" W (19.05mm x 1.91mm) | |
Height - Seated (Max) | 0.395" (10.04mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,03000 Kč | 371,03 Kč |
| 10 | 312,66000 Kč | 3 126,60 Kč |
| 25 | 299,24680 Kč | 7 481,17 Kč |
| 50 | 291,46900 Kč | 14 573,45 Kč |
| 100 | 285,27670 Kč | 28 527,67 Kč |
| 250 | 278,97776 Kč | 69 744,44 Kč |
| 500 | 275,32158 Kč | 137 660,79 Kč |
| Unit Price without VAT: | 371,03000 Kč |
|---|---|
| Unit Price with VAT: | 448,94630 Kč |

