
USF340-100K-0.1%-5PPM | |
|---|---|
DigiKey Part Number | 683-USF340-100K-0.1%-5PPM-ND |
Manufacturer | |
Manufacturer Product Number | USF340-100K-0.1%-5PPM |
Description | RES 100K OHM 0.1% 1/3W RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.333W, 1/3W Through Hole Resistor Radial Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.750" L x 0.075" W (19.05mm x 1.91mm) | |
Height - Seated (Max) | 0.395" (10.04mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,87000 Kč | 253,87 Kč |
| 10 | 208,04800 Kč | 2 080,48 Kč |
| 25 | 197,52400 Kč | 4 938,10 Kč |
| 50 | 191,43040 Kč | 9 571,52 Kč |
| 100 | 186,57140 Kč | 18 657,14 Kč |
| 250 | 181,63436 Kč | 45 408,59 Kč |
| 500 | 178,76984 Kč | 89 384,92 Kč |
| 1 000 | 176,48672 Kč | 176 486,72 Kč |
| Unit Price without VAT: | 253,87000 Kč |
|---|---|
| Unit Price with VAT: | 307,18270 Kč |

