100 kOhms ±0.01% 0.333W, 1/3W Through Hole Resistor Radial Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USF340-100K-0.01%-5PPM

DigiKey Part Number
USF340-100K-T-5PPM-ND
Manufacturer
Manufacturer Product Number
USF340-100K-0.01%-5PPM
Description
RES 100K OHM 0.01% 1/3W RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.01% 0.333W, 1/3W Through Hole Resistor Radial Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.750" L x 0.075" W (19.05mm x 1.91mm)
Height - Seated (Max)
0.395" (10.04mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1387,20000 Kč387,20 Kč
10328,55600 Kč3 285,56 Kč
25315,06240 Kč7 876,56 Kč
50307,24280 Kč15 362,14 Kč
100301,01470 Kč30 101,47 Kč
250294,68004 Kč73 670,01 Kč
500291,00456 Kč145 502,28 Kč
Manufacturers Standard Package
Unit Price without VAT:387,20000 Kč
Unit Price with VAT:468,51200 Kč