
USF340-10.0K-0.01%-5PPM | |
|---|---|
DigiKey Part Number | USF340-10.0K-T-5PPM-ND |
Manufacturer | |
Manufacturer Product Number | USF340-10.0K-0.01%-5PPM |
Description | RES 10K OHM 0.01% 1/3W RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.333W, 1/3W Through Hole Resistor Radial Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.750" L x 0.075" W (19.05mm x 1.91mm) | |
Height - Seated (Max) | 0.395" (10.04mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,50000 Kč | 372,50 Kč |
| 10 | 306,73900 Kč | 3 067,39 Kč |
| 25 | 289,97400 Kč | 7 249,35 Kč |
| 50 | 279,99580 Kč | 13 999,79 Kč |
| 100 | 271,94930 Kč | 27 194,93 Kč |
| 250 | 263,97844 Kč | 65 994,61 Kč |
| 500 | 259,20352 Kč | 129 601,76 Kč |
| Unit Price without VAT: | 372,50000 Kč |
|---|---|
| Unit Price with VAT: | 450,72500 Kč |

