1 MOhms ±0.01% 0.333W, 1/3W Through Hole Resistor Radial Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USF340-1.00M-0.01%-5PPM

DigiKey Part Number
USF340-1.00M-T-5PPM-ND
Manufacturer
Manufacturer Product Number
USF340-1.00M-0.01%-5PPM
Description
RES 1M OHM 0.01% 1/3W RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.01% 0.333W, 1/3W Through Hole Resistor Radial Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.750" L x 0.075" W (19.05mm x 1.91mm)
Height - Seated (Max)
0.395" (10.04mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1581,01000 Kč581,01 Kč
10503,80500 Kč5 038,05 Kč
25486,03640 Kč12 150,91 Kč
50475,73900 Kč23 786,95 Kč
100467,53520 Kč46 753,52 Kč
250459,19016 Kč114 797,54 Kč
Manufacturers Standard Package
Unit Price without VAT:581,01000 Kč
Unit Price with VAT:703,02210 Kč