
MP930-20.0-1% | |
|---|---|
DigiKey Part Number | MP930-20.0F-ND |
Manufacturer | |
Manufacturer Product Number | MP930-20.0-1% |
Description | RES 20 OHM 1% 30W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient -20/ +80ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.125" W (10.41mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.650" (16.52mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,46000 Kč | 127,46 Kč |
| 10 | 98,39700 Kč | 983,97 Kč |
| 25 | 91,73600 Kč | 2 293,40 Kč |
| 50 | 87,87660 Kč | 4 393,83 Kč |
| 100 | 84,80040 Kč | 8 480,04 Kč |
| 250 | 81,67720 Kč | 20 419,30 Kč |
| 500 | 79,86506 Kč | 39 932,53 Kč |
| 1 000 | 78,42144 Kč | 78 421,44 Kč |
| Unit Price without VAT: | 127,46000 Kč |
|---|---|
| Unit Price with VAT: | 154,22660 Kč |

