



CM-272002BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-272002BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-272002BSTK |
Description | DB9 Female to RJ11/12 (6 wire) M |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To Modular, Female Jack, 6p6c (RJ11, RJ12, RJ14, RJ25) Ivory |
Datasheet | Datasheet |
Category | Convert From (Adapter End) D-Sub, 9 Pin Female |
Manufacturer CableMAX | Convert To (Adapter End) Modular, Female Jack, 6p6c (RJ11, RJ12, RJ14, RJ25) |
Packaging Retail Package | Color Ivory |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,23000 Kč | 59,23 Kč |
| 10 | 53,39000 Kč | 533,90 Kč |
| 25 | 50,26160 Kč | 1 256,54 Kč |
| 99 | 47,34202 Kč | 4 686,86 Kč |
| Unit Price without VAT: | 59,23000 Kč |
|---|---|
| Unit Price with VAT: | 71,66830 Kč |


