
CM-210345BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-210345BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-210345BKBSTK |
Description | 10Ft Power Cord 5-15 to C19 Blac |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC-320 C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC-320 C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | UL | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,72000 Kč | 543,72 Kč |
| 10 | 489,41300 Kč | 4 894,13 Kč |
| 25 | 462,25800 Kč | 11 556,45 Kč |
| 99 | 434,89303 Kč | 43 054,41 Kč |
| Unit Price without VAT: | 543,72000 Kč |
|---|---|
| Unit Price with VAT: | 657,90120 Kč |


