



CM-170401RBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-170401RBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-170401RBSTK |
Description | RJ11 Modular Inline Coupler Reve |
Customer Reference | |
Detailed Description | Insert Modular Jack 6p4c (RJ11, RJ12, RJ14, RJ25) To Modular Jack 6p4c (RJ11, RJ12, RJ14, RJ25) White |
Category | Exterior Type (Adapter End) Modular Jack 6p4c (RJ11, RJ12, RJ14, RJ25) |
Manufacturer CableMAX | Interior Type (Adapter End) Modular Jack 6p4c (RJ11, RJ12, RJ14, RJ25) |
Packaging Retail Package | Exterior Housing Material Plastic |
Part Status Active | Interior Housing Material Plastic |
Style Modular | Exterior Housing Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 23,93800 Kč | 239,38 Kč |
| 25 | 22,67800 Kč | 566,95 Kč |
| 99 | 21,41798 Kč | 2 120,38 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |


