



CM-150158BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-150158BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-150158BSTK |
Description | 15Ft USB2.0 A-Male/Micro B USB-M |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 15.00' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 15.00' (4.57m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | - | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,10000 Kč | 162,10 Kč |
| 10 | 145,93600 Kč | 1 459,36 Kč |
| 25 | 137,74680 Kč | 3 443,67 Kč |
| 99 | 129,76768 Kč | 12 847,00 Kč |
| Unit Price without VAT: | 162,10000 Kč |
|---|---|
| Unit Price with VAT: | 196,14100 Kč |




