



CM-100736BKBSTK | |
---|---|
DigiKey Part Number | 2671-CM-100736BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100736BKBSTK |
Description | 4Ft Cat6 Flat Ethernet Network C |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Booted | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 89,15000 Kč | 89,15 Kč |
10 | 80,19600 Kč | 801,96 Kč |
25 | 75,82120 Kč | 1 895,53 Kč |
99 | 71,23859 Kč | 7 052,62 Kč |
Unit Price without VAT: | 89,15000 Kč |
---|---|
Unit Price with VAT: | 107,87150 Kč |