



CM-100700BLBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100700BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100700BLBSTK |
Description | 4Ft Cat6 UTP Ethernet Network Bo |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CableMAX | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 4.00' (1.22m) |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,17000 Kč | 77,17 Kč |
| 10 | 69,44900 Kč | 694,49 Kč |
| 25 | 65,69480 Kč | 1 642,37 Kč |
| 99 | 61,73232 Kč | 6 111,50 Kč |
| Unit Price without VAT: | 77,17000 Kč |
|---|---|
| Unit Price with VAT: | 93,37570 Kč |






