



CM-100291BKBSTK | |
---|---|
DigiKey Part Number | 2671-CM-100291BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100291BKBSTK |
Description | 1.5Ft Cat6A UTP Super-Slim Ether |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.50' (457.2mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Booted | |
Style | Cat6a |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 81,45000 Kč | 81,45 Kč |
10 | 73,32200 Kč | 733,22 Kč |
25 | 69,15560 Kč | 1 728,89 Kč |
99 | 65,19788 Kč | 6 454,59 Kč |
Unit Price without VAT: | 81,45000 Kč |
---|---|
Unit Price with VAT: | 98,55450 Kč |