



CM-100256GNBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100256GNBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100256GNBSTK |
Description | 5Ft Cat6A UTP Slim Ethernet Netw |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Booted | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 Kč | 130,61 Kč |
| 10 | 117,58900 Kč | 1 175,89 Kč |
| 25 | 111,07960 Kč | 2 776,99 Kč |
| 99 | 104,57000 Kč | 10 352,43 Kč |
| Unit Price without VAT: | 130,61000 Kč |
|---|---|
| Unit Price with VAT: | 158,03810 Kč |











