



CM-100254BLBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100254BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100254BLBSTK |
Description | 3Ft Cat6A UTP Slim Ethernet Netw |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Booted | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,26000 Kč | 102,26 Kč |
| 10 | 91,97100 Kč | 919,71 Kč |
| 25 | 86,93160 Kč | 2 173,29 Kč |
| 99 | 81,89222 Kč | 8 107,33 Kč |
| Unit Price without VAT: | 102,26000 Kč |
|---|---|
| Unit Price with VAT: | 123,73460 Kč |











