



765288 | |
|---|---|
DigiKey Part Number | 2671-765288-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | 765288 |
Description | RS-232 USB TO SERIAL |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Datasheet | Datasheet |
Category | Convert To (Adapter End) D-Sub 09 Pos (DB9) Male |
Manufacturer CableMAX | Interface RS-232 |
Packaging Retail Package | Features LED Indicator |
Part Status Active | Utilized IC / Part FT232RL |
Type USB to Serial | Includes Adapter |
Convert From (Adapter End) USB - A 2.0 Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,06000 Kč | 300,06 Kč |
| 10 | 270,03400 Kč | 2 700,34 Kč |
| 25 | 255,12560 Kč | 6 378,14 Kč |
| 99 | 240,00717 Kč | 23 760,71 Kč |
| Unit Price without VAT: | 300,06000 Kč |
|---|---|
| Unit Price with VAT: | 363,07260 Kč |



