
DLA-302LCD | |
|---|---|
DigiKey Part Number | CDPM1149-ND |
Manufacturer | |
Manufacturer Product Number | DLA-302LCD |
Description | VOLTMETER 20VDC LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±20VDC | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.450" (11.43mm) | |
Output Type | Reference | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 53.80mm x 22.30mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Bezel Sold Separately | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 984,39000 Kč | 984,39 Kč |
| 10 | 810,50200 Kč | 8 105,02 Kč |
| 25 | 763,84000 Kč | 19 096,00 Kč |
| 50 | 734,78720 Kč | 36 739,36 Kč |
| 100 | 710,21750 Kč | 71 021,75 Kč |
| 250 | 683,48324 Kč | 170 870,81 Kč |
| Unit Price without VAT: | 984,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 191,11190 Kč |

