Voltmeter LCD - Black Characters Display Panel Mount - Bezel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLA-300LCD

DigiKey Part Number
CDPM1161-ND
Manufacturer
Manufacturer Product Number
DLA-300LCD
Description
VOLTMETER 200MVDC LCD PANEL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltmeter LCD - Black Characters Display Panel Mount - Bezel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C-TON Industries
Series
Packaging
Bulk
Part Status
Active
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
±200mVDC
Display Type
LCD - Black Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.450" (11.43mm)
Output Type
Reference
Voltage - Supply
5VDC
Panel Cutout Dimensions
Rectangular - 53.80mm x 22.30mm
Mounting Type
Panel Mount - Bezel
Termination Style
PC Pin
Ingress Protection
-
Features
Bezel Sold Separately
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 015,88000 Kč1 015,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 015,88000 Kč
Unit Price with VAT:1 229,21480 Kč