
DLA-201LCD | |
|---|---|
DigiKey Part Number | CDPM1162-ND |
Manufacturer | |
Manufacturer Product Number | DLA-201LCD |
Description | VOLTMETER 2VDC LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±2VDC | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | Reference | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Bezel Sold Separately | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 848,53000 Kč | 848,53 Kč |
| 10 | 694,04700 Kč | 6 940,47 Kč |
| 25 | 652,58440 Kč | 16 314,61 Kč |
| 50 | 626,76520 Kč | 31 338,26 Kč |
| 100 | 604,92930 Kč | 60 492,93 Kč |
| 250 | 581,16248 Kč | 145 290,62 Kč |
| Unit Price without VAT: | 848,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 026,72130 Kč |

