
DLA-200R | |
|---|---|
DigiKey Part Number | CDPM1153-ND |
Manufacturer | |
Manufacturer Product Number | DLA-200R |
Description | VOLTMETER 200MVDC LED PANEL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±200mVDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | Reference | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Bezel Sold Separately | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 048,43000 Kč | 1 048,43 Kč |
| 10 | 865,49600 Kč | 8 654,96 Kč |
| 25 | 816,45280 Kč | 20 411,32 Kč |
| 50 | 785,91740 Kč | 39 295,87 Kč |
| 100 | 760,09820 Kč | 76 009,82 Kč |
| 250 | 732,00372 Kč | 183 000,93 Kč |
| Unit Price without VAT: | 1 048,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 268,60030 Kč |

