
DK952A | |
|---|---|
DigiKey Part Number | CDPM952A-ND |
Manufacturer | |
Manufacturer Product Number | DK952A |
Description | VOLTMETER 2VDC LED PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LED - Green Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±2VDC | |
Display Type | LED - Green Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.800" (20.32mm) | |
Output Type | - | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 475,95000 Kč | 1 475,95 Kč |
| 10 | 1 236,06800 Kč | 12 360,68 Kč |
| 25 | 1 171,85640 Kč | 29 296,41 Kč |
| 50 | 1 131,90140 Kč | 56 595,07 Kč |
| 100 | 1 098,13030 Kč | 109 813,03 Kč |
| Unit Price without VAT: | 1 475,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 785,89950 Kč |





