Voltmeter LED - Green Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK951A

DigiKey Part Number
CDPM951A-ND
Manufacturer
Manufacturer Product Number
DK951A
Description
VOLTMETER 200MVDC LED PANEL MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltmeter LED - Green Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C-TON Industries
Series
Packaging
Bulk
Part Status
Active
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
±200mVDC
Display Type
LED - Green Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.800" (20.32mm)
Output Type
-
Voltage - Supply
5VDC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
PC Pin
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-10°C ~ 50°C
Weight
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 475,95000 Kč1 475,95 Kč
101 236,06800 Kč12 360,68 Kč
251 171,85640 Kč29 296,41 Kč
501 131,90140 Kč56 595,07 Kč
1001 098,13030 Kč109 813,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 475,95000 Kč
Unit Price with VAT:1 785,89950 Kč