
DK852A | |
|---|---|
DigiKey Part Number | CDPM852A-ND |
Manufacturer | |
Manufacturer Product Number | DK852A |
Description | VOLTMETER 2VDC LED PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3.5 |
Manufacturer C-TON Industries | Display Characters - Height 0.800" (20.32mm) |
Series | Voltage - Supply 5VDC |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Voltmeter | Termination Style PC Pin |
Measuring Type Voltage | Ingress Protection IP66 - Dust Tight, Water Resistant |
Measuring Range ±2VDC | Operating Temperature -10°C ~ 50°C |
Display Type LED - Red Characters |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 475,95000 Kč | 1 475,95 Kč |
| 10 | 1 236,06800 Kč | 12 360,68 Kč |
| 25 | 1 171,85640 Kč | 29 296,41 Kč |
| 50 | 1 131,90140 Kč | 56 595,07 Kč |
| 100 | 1 098,13030 Kč | 109 813,03 Kč |
| Unit Price without VAT: | 1 475,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 785,89950 Kč |





