
DK790 | |
|---|---|
DigiKey Part Number | CDPM790-ND |
Manufacturer | |
Manufacturer Product Number | DK790 |
Description | PROCESS METER 4-20MA LCD PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Black Characters |
Manufacturer C-TON Industries | Number of Characters Per Row 4.5 |
Series | Display Characters - Height 0.449" (11.40mm) |
Packaging Bulk | Voltage - Supply Loop Power |
Part Status Active | Panel Cutout Dimensions Rectangular - 61.00mm x 25.40mm |
Type Process Meter | Mounting Type Panel Mount |
Measuring Type Process | Termination Style Screw Terminal |
Measuring Range 4 ~ 20mA | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 723,73000 Kč | 1 723,73 Kč |
| 10 | 1 453,31400 Kč | 14 533,14 Kč |
| 25 | 1 402,08680 Kč | 35 052,17 Kč |
| Unit Price without VAT: | 1 723,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 085,71330 Kč |




