
DK763 | |
|---|---|
DigiKey Part Number | CDPM763-ND |
Manufacturer | |
Manufacturer Product Number | DK763 |
Description | VOLTMETER 20VDC LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Green Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Green Characters, Backlight |
Manufacturer C-TON Industries | Number of Characters Per Row 4.5 |
Series | Display Characters - Height 0.449" (11.40mm) |
Packaging Bulk | Voltage - Supply 5VDC |
Part Status Active | Panel Cutout Dimensions Rectangular - 61.00mm x 25.40mm |
Type Voltmeter | Mounting Type Panel Mount |
Measuring Type Voltage | Termination Style PC Pin |
Measuring Range ±20VDC | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 588,92000 Kč | 1 588,92 Kč |
| 10 | 1 334,82200 Kč | 13 348,22 Kč |
| 25 | 1 266,79240 Kč | 31 669,81 Kč |
| 50 | 1 224,47320 Kč | 61 223,66 Kč |
| 100 | 1 188,70310 Kč | 118 870,31 Kč |
| Unit Price without VAT: | 1 588,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 922,59320 Kč |





