
DK743 | |
|---|---|
DigiKey Part Number | CDPM743-ND |
Manufacturer | |
Manufacturer Product Number | DK743 |
Description | VOLTMETER 20VDC LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Black Characters |
Manufacturer C-TON Industries | Number of Characters Per Row 4.5 |
Series | Display Characters - Height 0.449" (11.40mm) |
Packaging Bulk | Voltage - Supply 5VDC |
Part Status Active | Panel Cutout Dimensions Rectangular - 61.00mm x 25.40mm |
Type Voltmeter | Mounting Type Panel Mount |
Measuring Type Voltage | Termination Style PC Pin |
Measuring Range ±20VDC | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 382,09000 Kč | 1 382,09 Kč |
| 10 | 1 154,40700 Kč | 11 544,07 Kč |
| 25 | 1 093,41640 Kč | 27 335,41 Kč |
| 50 | 1 055,46020 Kč | 52 773,01 Kč |
| 100 | 1 023,38370 Kč | 102 338,37 Kč |
| Unit Price without VAT: | 1 382,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 672,32890 Kč |





