Voltmeter LED - Red Characters Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK616

DigiKey Part Number
CDPM616-ND
Manufacturer
Manufacturer Product Number
DK616
Description
VOLTMETER 20VDC LED PANEL MOUNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltmeter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C-TON Industries
Series
Packaging
Box
Part Status
Active
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
±20VDC
Display Type
LED - Red Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.560" (14.20mm)
Output Type
-
Voltage - Supply
5VDC
Panel Cutout Dimensions
Rectangular - 71.77mm x 32.02mm
Mounting Type
Panel Mount
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
0.063 lb (28.58 g)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 306,71000 Kč1 306,71 Kč
101 088,87200 Kč10 888,72 Kč
251 030,49800 Kč25 762,45 Kč
50994,17980 Kč49 708,99 Kč
100963,48270 Kč96 348,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 306,71000 Kč
Unit Price with VAT:1 581,11910 Kč