DK57 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK573

DigiKey Part Number
CDPM573-ND
Manufacturer
Manufacturer Product Number
DK573
Description
VOLTMETER 20VDC LCD PANEL MOUNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltmeter LCD - Red Characters, Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C-TON Industries
Series
Packaging
Bulk
Part Status
Active
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
±20VDC
Display Type
LCD - Red Characters, Backlight
Number of Characters Per Row
3.5
Display Characters - Height
0.449" (11.40mm)
Output Type
-
Voltage - Supply
5VDC
Panel Cutout Dimensions
Rectangular - 61.00mm x 25.40mm
Mounting Type
Panel Mount
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 525,38000 Kč1 525,38 Kč
101 326,43400 Kč13 264,34 Kč
251 253,34120 Kč31 333,53 Kč
501 200,33300 Kč60 016,65 Kč
1001 149,28280 Kč114 928,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 525,38000 Kč
Unit Price with VAT:1 845,70980 Kč