
DK561 | |
|---|---|
DigiKey Part Number | CDPM561-ND |
Manufacturer | |
Manufacturer Product Number | DK561 |
Description | VOLTMETER 200MVDC LCD PANEL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Green Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Green Characters, Backlight |
Manufacturer C-TON Industries | Number of Characters Per Row 3.5 |
Series | Display Characters - Height 0.449" (11.40mm) |
Packaging Box | Voltage - Supply 5VDC |
Part Status Active | Panel Cutout Dimensions Rectangular - 61.00mm x 25.40mm |
Type Voltmeter | Mounting Type Panel Mount |
Measuring Type Voltage | Termination Style PC Pin |
Measuring Range ±200mVDC | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 202,56000 Kč | 1 202,56 Kč |
| 10 | 998,62300 Kč | 9 986,23 Kč |
| 25 | 943,95240 Kč | 23 598,81 Kč |
| 50 | 909,92740 Kč | 45 496,37 Kč |
| 100 | 881,16220 Kč | 88 116,22 Kč |
| Unit Price without VAT: | 1 202,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 455,09760 Kč |





