
DK194 | |
|---|---|
DigiKey Part Number | CDPM194-ND |
Manufacturer | |
Manufacturer Product Number | DK194 |
Description | PROCESS METER 4-20MA LCD PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Red Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Process | |
Measuring Range | 4 ~ 20mA | |
Display Type | LCD - Red Characters, Backlight | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.449" (11.40mm) | |
Output Type | - | |
Voltage - Supply | Loop Power, 24VDC (Backlight) | |
Panel Cutout Dimensions | Rectangular - 61.00mm x 25.40mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 750,76000 Kč | 1 750,76 Kč |
| 10 | 1 448,10200 Kč | 14 481,02 Kč |
| 25 | 1 349,62560 Kč | 33 740,64 Kč |
| 50 | 1 283,89880 Kč | 64 194,94 Kč |
| 100 | 1 225,49140 Kč | 122 549,14 Kč |
| Unit Price without VAT: | 1 750,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 118,41960 Kč |





