
DK190 | |
|---|---|
DigiKey Part Number | CDPM190-ND |
Manufacturer | |
Manufacturer Product Number | DK190 |
Description | PROCESS METER 4-20MA LCD PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Black Characters |
Manufacturer C-TON Industries | Number of Characters Per Row 3.5 |
Series | Display Characters - Height 0.500" (12.70mm) |
Packaging Bulk | Voltage - Supply Loop Power |
Part Status Active | Panel Cutout Dimensions Rectangular - 56.40mm x 25.40mm |
Type Process Meter | Mounting Type Panel Mount |
Measuring Type Process | Termination Style Screw Terminal |
Measuring Range 4 ~ 20mA | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 499,05000 Kč | 1 499,05 Kč |
| 10 | 1 256,26800 Kč | 12 562,68 Kč |
| 25 | 1 191,27520 Kč | 29 781,88 Kč |
| 50 | 1 150,83320 Kč | 57 541,66 Kč |
| 100 | 1 116,65260 Kč | 111 665,26 Kč |
| Unit Price without VAT: | 1 499,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 813,85050 Kč |




