Image for BDR-924R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDR-924R

DigiKey Part Number
BDR-924R-ND
Manufacturer
Manufacturer Product Number
BDR-924R
Description
PROCESS METER 20VDC LED CHAS MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Process Meter LED - Red Characters Display Chassis Mount - Bracket; Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
C-TON Industries
Series
Packaging
Bag
Part Status
Active
Type
Process Meter
Measuring Type
Process
Measuring Range
±20VDC
Display Type
LED - Red Characters
Number of Characters Per Row
3.5
Display Characters - Height
2.300" (58.40mm)
Output Type
-
Voltage - Supply
10.5 ~ 30VAC/DC
Panel Cutout Dimensions
Rectangular - 264.00mm x 100.80mm
Mounting Type
Chassis Mount - Bracket; Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 314,80000 Kč5 314,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5 314,80000 Kč
Unit Price with VAT:6 430,90800 Kč